
CTS-S16/16 | |
|---|---|
DigiKey Part Number | 1506-1029-ND |
Manufacturer | |
Manufacturer Product Number | CTS-S16/16 |
Description | CONN CONTACT SZ16 0.358" L |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 16 |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer TE Connectivity Deutsch Connectors | Size / Dimension 0.358" L (9.09mm) |
Series | Grade Military |
Packaging Bag | Qualification MIL-C-39029 |
Part Status Discontinued at DigiKey | Base Product Number |
Type Contact |
