
187-0108-08 | |
|---|---|
DigiKey Part Number | 187-0108-08-ND |
Manufacturer | |
Manufacturer Product Number | 187-0108-08 |
Description | 187-0108-08 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩85,235.95000 | ₩8,523,595 |