
TAB62446501-040 | |
|---|---|
DigiKey Part Number | 17-TAB62446501-040-ND |
Manufacturer | |
Manufacturer Product Number | TAB62446501-040 |
Description | CBL 5POS PLUG RA TO WIRE 13.12' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62446501-040 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩76,807.00000 | ₩76,807 |
| 10 | ₩65,279.80000 | ₩652,798 |
| 25 | ₩61,193.60000 | ₩1,529,840 |
| 50 | ₩58,275.10000 | ₩2,913,755 |
| 100 | ₩55,496.66000 | ₩5,549,666 |
| 250 | ₩52,027.08400 | ₩13,006,771 |