
T1450242125-000 | |
|---|---|
DigiKey Part Number | A134004-ND |
Manufacturer | |
Manufacturer Product Number | T1450242125-000 |
Description | T1450242125-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 and PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1450242125-000 Models |
Category | Thread Size M25 and PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.669" L x 2.244" W x 2.228" H (144.00mm x 57.00mm x 56.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₩27,322.20833 | ₩655,733 |