PL-036028.5-0.75-9 | |
|---|---|
DigiKey Part Number | A141671-ND |
Manufacturer | |
Manufacturer Product Number | PL-036028.5-0.75-9 |
Description | PL-036028.5-0.75-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.102" (28.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,547.00000 | ₩3,547 |
| 10 | ₩2,666.20000 | ₩26,662 |
| 25 | ₩2,389.84000 | ₩59,746 |
| 50 | ₩2,204.22000 | ₩110,211 |
| 100 | ₩2,036.97000 | ₩203,697 |
| 250 | ₩1,840.98000 | ₩460,245 |
| 750 | ₩1,638.83333 | ₩1,229,125 |
| 1,500 | ₩1,527.34267 | ₩2,291,014 |
| 5,250 | ₩1,353.00838 | ₩7,103,294 |