


HMN-009-F | |
|---|---|
DigiKey Part Number | A141091-ND |
Manufacturer | |
Manufacturer Product Number | HMN-009-F |
Description | MODULE D-SUB FML 9POS HMN-009-F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Module, D-Sub 9 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 50V |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Contact Type CAF, DAF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module, D-Sub | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating EN45545 |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩34,031.00000 | ₩34,031 |
| 12 | ₩28,558.00000 | ₩342,696 |
| 36 | ₩26,428.27778 | ₩951,418 |
| 60 | ₩25,492.73333 | ₩1,529,564 |
| 108 | ₩24,457.68519 | ₩2,641,430 |
| 252 | ₩23,039.74206 | ₩5,806,015 |
| 504 | ₩21,941.43452 | ₩11,058,483 |