
936294-2 | |
|---|---|
DigiKey Part Number | 936294-2-ND |
Manufacturer | |
Manufacturer Product Number | 936294-2 |
Description | CONN RCPT HSG 6POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 936294-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,502.00000 | ₩2,502 |
| 10 | ₩2,122.00000 | ₩21,220 |
| 25 | ₩1,988.56000 | ₩49,714 |
| 50 | ₩1,893.12000 | ₩94,656 |
| 150 | ₩1,751.86667 | ₩262,780 |
| 300 | ₩1,668.15667 | ₩500,447 |
| 600 | ₩1,588.49333 | ₩953,096 |
| 1,050 | ₩1,527.00000 | ₩1,603,350 |
| 2,550 | ₩1,434.36000 | ₩3,657,618 |