
927852-2 | |
|---|---|
DigiKey Part Number | A99672TR-ND - Tape & Reel (TR) A99672CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927852-2 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927852-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩452.50000 | ₩4,525 |
| 25 | ₩424.40000 | ₩10,610 |
| 50 | ₩404.22000 | ₩20,211 |
| 100 | ₩384.95000 | ₩38,495 |
| 250 | ₩360.73600 | ₩90,184 |
| 500 | ₩343.49000 | ₩171,745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩327.37733 | ₩491,066 |
| 3,000 | ₩311.74267 | ₩935,228 |
| 4,500 | ₩302.94711 | ₩1,363,262 |
| 7,500 | ₩292.22293 | ₩2,191,672 |
| 10,500 | ₩285.36724 | ₩2,996,356 |
| 15,000 | ₩278.27827 | ₩4,174,174 |













