
927770-3 | |
|---|---|
DigiKey Part Number | 17-927770-3TR-ND - Tape & Reel (TR) 17-927770-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927770-3 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927770-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩352.00000 | ₩352 |
| 10 | ₩295.10000 | ₩2,951 |
| 25 | ₩275.80000 | ₩6,895 |
| 50 | ₩262.64000 | ₩13,132 |
| 100 | ₩250.11000 | ₩25,011 |
| 250 | ₩234.45600 | ₩58,614 |
| 500 | ₩223.23600 | ₩111,618 |
| 1,000 | ₩212.56400 | ₩212,564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,750 | ₩197.48827 | ₩740,581 |
| 7,500 | ₩188.05867 | ₩1,410,440 |
| 11,250 | ₩182.75342 | ₩2,055,976 |
| 18,750 | ₩176.28571 | ₩3,305,357 |
| 26,250 | ₩172.15162 | ₩4,518,980 |
| 37,500 | ₩167.87571 | ₩6,295,339 |























