
926790-6 | |
|---|---|
DigiKey Part Number | A116326TR-ND - Tape & Reel (TR) A116326CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926790-6 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 926790-6 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13.5-17 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩531.00000 | ₩531 |
| 10 | ₩452.70000 | ₩4,527 |
| 25 | ₩423.36000 | ₩10,584 |
| 50 | ₩403.38000 | ₩20,169 |
| 100 | ₩384.02000 | ₩38,402 |
| 250 | ₩359.85200 | ₩89,963 |
| 500 | ₩342.68000 | ₩171,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩317.07867 | ₩475,618 |
| 3,000 | ₩301.93633 | ₩905,809 |
| 4,500 | ₩293.42000 | ₩1,320,390 |
| 7,500 | ₩283.03320 | ₩2,122,749 |
| 10,500 | ₩276.39181 | ₩2,902,114 |
| 15,000 | ₩269.52500 | ₩4,042,875 |
