


925370-8 | |
|---|---|
DigiKey Part Number | A121818-ND |
Manufacturer | |
Manufacturer Product Number | 925370-8 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,826.00000 | ₩2,826 |
| 10 | ₩2,404.60000 | ₩24,046 |
| 25 | ₩2,253.60000 | ₩56,340 |
| 50 | ₩2,145.48000 | ₩107,274 |
| 100 | ₩2,043.09000 | ₩204,309 |
| 250 | ₩1,914.99600 | ₩478,749 |
| 500 | ₩1,823.59600 | ₩911,798 |
| 1,000 | ₩1,736.55400 | ₩1,736,554 |
| 3,000 | ₩1,607.07700 | ₩4,821,231 |













