9-51863-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13,715
Unit Price: ₩1,544.00000
Datasheet
Ring Terminal Connector 6 Stud Circular 18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-51863-1

DigiKey Part Number
9-51863-1-ND
Manufacturer
Manufacturer Product Number
9-51863-1
Description
CONN RING CIRC 18AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Red, White Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.056" ~ 0.110" (1.42mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable