
834333-3 | |
|---|---|
DigiKey Part Number | 834333-3-ND |
Manufacturer | |
Manufacturer Product Number | 834333-3 |
Description | CONN LGH RCPT 1POS CIRC |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Circular |
Datasheet | Datasheet |
EDA/CAD Models | 834333-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 0.88" (22.35mm) | |
Voltage | 20kVDC | |
Mounting Type | - | |
Features | For Encapsulation Unit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩74,853.87000 | ₩29,941,548 |