
8-60894-1 | |
|---|---|
DigiKey Part Number | 8-60894-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-60894-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-60894-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.734" (18.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Clear | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,391.00000 | ₩1,391 |
| 10 | ₩1,180.20000 | ₩11,802 |
| 25 | ₩1,106.24000 | ₩27,656 |
| 50 | ₩1,053.64000 | ₩52,682 |
| 100 | ₩1,003.20000 | ₩100,320 |
| 300 | ₩928.23667 | ₩278,471 |
| 500 | ₩895.35800 | ₩447,679 |
| 1,000 | ₩852.59600 | ₩852,596 |
| 2,500 | ₩799.20760 | ₩1,998,019 |
