Contact Gold Power Female Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-192044-1

DigiKey Part Number
A132542-ND
Manufacturer
Manufacturer Product Number
8-192044-1
Description
CONTACT FEMALE BAND POWER GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
8-192044-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,630
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩7,277.00000₩7,277
10₩6,184.00000₩61,840
25₩5,795.36000₩144,884
50₩5,518.66000₩275,933
100₩5,255.10000₩525,510
250₩4,926.10000₩1,231,525
500₩4,691.03200₩2,345,516
1,000₩4,467.27600₩4,467,276
2,500₩4,187.89080₩10,469,727