
66505-3 | |
|---|---|
DigiKey Part Number | A1632TR-ND - Tape & Reel (TR) A1632CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66505-3 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩340.90000 | ₩3,409 |
| 25 | ₩318.60000 | ₩7,965 |
| 50 | ₩303.62000 | ₩15,181 |
| 100 | ₩289.10000 | ₩28,910 |
| 250 | ₩270.90400 | ₩67,726 |
| 500 | ₩257.94000 | ₩128,970 |
| 1,000 | ₩245.61700 | ₩245,617 |
| 2,500 | ₩230.22520 | ₩575,563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩212.94200 | ₩2,129,420 |
| 20,000 | ₩202.78005 | ₩4,055,601 |
| 30,000 | ₩197.06437 | ₩5,911,931 |
| 50,000 | ₩190.09374 | ₩9,504,687 |
| 70,000 | ₩185.63847 | ₩12,994,693 |






















