Similar

66505-2 | |
|---|---|
DigiKey Part Number | 66505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66505-2 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₩1,752.77818 | ₩70,111,127 |
















