
6457567-7 | |
|---|---|
DigiKey Part Number | 6457567-7-ND |
Manufacturer | |
Manufacturer Product Number | 6457567-7 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6457567-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Thermoplastic | |
Ferrule Material | Metal | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |