
61177-2 | |
|---|---|
DigiKey Part Number | A27642TR-ND - Tape & Reel (TR) A27642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61177-2 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61177-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩293.00000 | ₩293 |
| 10 | ₩248.60000 | ₩2,486 |
| 25 | ₩232.88000 | ₩5,822 |
| 50 | ₩221.78000 | ₩11,089 |
| 100 | ₩211.12000 | ₩21,112 |
| 250 | ₩197.86800 | ₩49,467 |
| 500 | ₩188.38600 | ₩94,193 |
| 1,000 | ₩179.36700 | ₩179,367 |
| 2,500 | ₩168.12320 | ₩420,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩195.68780 | ₩978,439 |
| 10,000 | ₩186.34580 | ₩1,863,458 |
| 15,000 | ₩181.09120 | ₩2,716,368 |
| 25,000 | ₩174.68216 | ₩4,367,054 |
| 35,000 | ₩170.58603 | ₩5,970,511 |
| 50,000 | ₩166.34948 | ₩8,317,474 |









