
5646857-1 | |
|---|---|
DigiKey Part Number | 5646857-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646857-1 |
Description | 2MM H.M TYPE M RECEPTACLE PWR |
Customer Reference | |
Detailed Description | Contact Power Socket Swage Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Swage Mount | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |