MFR Recommended

531355-3 | |
|---|---|
DigiKey Part Number | 531355-3-ND |
Manufacturer | |
Manufacturer Product Number | 531355-3 |
Description | HIGH CURRENT LOOSE PIECE |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
