52962-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,437
Unit Price: ₩2,394.00000
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52962-2

DigiKey Part Number
A136240-ND
Manufacturer
Manufacturer Product Number
52962-2
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52962-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.111" (28.22mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.250" ~ 0.300" (6.35mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.660" (16.76mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,544.00000₩1,544
10₩1,315.80000₩13,158
25₩1,232.44000₩30,811
50₩1,173.44000₩58,672
100₩1,117.37000₩111,737
250₩1,047.35200₩261,838
500₩997.31200₩498,656
1,000₩949.69800₩949,698
2,500₩890.24760₩2,225,619
Manufacturers Standard Package