Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52962-1

DigiKey Part Number
A136239TR-ND - Tape & Reel (TR)
A136239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52962-1
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52962-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.052" (26.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,396
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,394.00000₩2,394
10₩2,038.60000₩20,386
25₩1,910.12000₩47,753
50₩1,819.00000₩90,950
100₩1,732.04000₩173,204
250₩1,623.47200₩405,868
500₩1,545.91400₩772,957
1,000₩1,472.12200₩1,472,122
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,421.38560₩3,553,464
5,000₩1,353.59240₩6,767,962
7,500₩1,315.46427₩9,865,982
Manufacturers Standard Package