
52923 | |
|---|---|
DigiKey Part Number | 52923-ND |
Manufacturer | |
Manufacturer Product Number | 52923 |
Description | CONN SPADE TERM 22-26AWG #5 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 5 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.679" (17.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,826.00000 | ₩2,826 |
| 10 | ₩2,403.10000 | ₩24,031 |
| 25 | ₩2,251.72000 | ₩56,293 |
| 50 | ₩2,144.24000 | ₩107,212 |
| 100 | ₩2,041.70000 | ₩204,170 |
| 250 | ₩1,913.69600 | ₩478,424 |
| 500 | ₩1,822.33000 | ₩911,165 |
| 1,000 | ₩1,735.36500 | ₩1,735,365 |
| 3,000 | ₩1,605.98567 | ₩4,817,957 |


