
51863-7 | |
|---|---|
DigiKey Part Number | A136194TR-ND - Tape & Reel (TR) A136194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51863-7 |
Description | CONN RING CIRC 18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51863-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.038" ~ 0.110" (0.97mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,125.00000 | ₩2,125 |
| 10 | ₩1,800.90000 | ₩18,009 |
| 25 | ₩1,687.80000 | ₩42,195 |
| 50 | ₩1,607.08000 | ₩80,354 |
| 100 | ₩1,530.18000 | ₩153,018 |
| 250 | ₩1,434.26000 | ₩358,565 |
| 500 | ₩1,365.76800 | ₩682,884 |
| 1,000 | ₩1,300.56500 | ₩1,300,565 |
| 2,500 | ₩1,263.44320 | ₩3,158,608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,195.83960 | ₩5,979,198 |
| 10,000 | ₩1,138.81840 | ₩11,388,184 |