50864-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 13,332
Unit Price: ₩1,205.00000
Datasheet
Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50864-7

DigiKey Part Number
A24871-ND
Manufacturer
Manufacturer Product Number
50864-7
Description
CONN PIN RCPT .026-.033 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.257" (6.53mm)
Accepts Pin Diameter
0.026" ~ 0.033" (0.66mm ~ 0.84mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.062" ~ 0.063" (1.57mm ~ 1.60mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.244" (6.20mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
Knockout Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes