
50864-1 | |
|---|---|
DigiKey Part Number | A24867-ND |
Manufacturer | |
Manufacturer Product Number | 50864-1 |
Description | CONN PIN RCPT .026-.033 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.257" (6.53mm) | |
Accepts Pin Diameter | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.244" (6.20mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
