29 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-6450860-0

DigiKey Part Number
A118497-ND
Manufacturer
Manufacturer Product Number
5-6450860-0
Description
CONN RCPT MULTI-BEAM 29POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
29 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
5-6450860-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
29
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal, 5 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1,155₩27,039.99827₩31,231,198
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.