Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-146472-7

DigiKey Part Number
5-146472-7-ND
Manufacturer
Manufacturer Product Number
5-146472-7
Description
CONN HDR 7POS 0.1 STACK T/H GOLD
Customer Reference
Detailed Description
7 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-146472-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.130" (28.700mm)
Length - Post (Mating)
0.330" (8.382mm)
Length - Stack Height
0.700" (17.780mm)
Length - Tail
0.100" (2.540mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.