
326807-2 | |
|---|---|
DigiKey Part Number | 2266-326807-2-ND |
Manufacturer | |
Manufacturer Product Number | 326807-2 |
Description | CONN TERM RECT 400 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 400MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326807-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.876" (22.25mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.095" (27.81mm) |
Tab Thickness 0.180" (4.57mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 3.900" (99.06mm) | Base Product Number |
Width - Outer Edges 1.610" (40.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩44,408.66667 | ₩133,226 |
| 12 | ₩43,600.16667 | ₩523,202 |
| 24 | ₩42,762.29167 | ₩1,026,295 |
| 48 | ₩41,953.79167 | ₩2,013,782 |