321677 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: ₩26,347.00000
Datasheet
Image for 321677 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321677

DigiKey Part Number
321677-ND
Manufacturer
Manufacturer Product Number
321677
Description
CONN RING CIRC 1/0AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.875" (22.23mm)
Length - Overall
2.501" (63.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.632" (16.05mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes