3-282836-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 140
Unit Price: ₩2,079.00000
Datasheet
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-282836-7

DigiKey Part Number
3-282836-7-ND
Manufacturer
Manufacturer Product Number
3-282836-7
Description
TERM BLK 7POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-282836-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1,600₩2,323.95750₩3,718,332
Manufacturers Standard Package