
3-1857269-1 | |
|---|---|
DigiKey Part Number | 3-1857269-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1857269-1 |
Description | CONN HDR 3POS 3.70MM R/A SLDR |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.146" (3.70mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.146" (3.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Material - Insulation | Plastic, Glass Filled | |
Operating Temperature | - | |
Base Product Number |