3-1734261-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₩2,438.87506
Image for 3-1734261-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1734261-3

DigiKey Part Number
3-1734261-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-1734261-3
Description
CONN HEADER SMD R/A 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1734261-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.136" (3.46mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes