
280202-2 | |
|---|---|
DigiKey Part Number | 280202-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280202-2 |
Description | CONN TERM RECT RING 14-17 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 14-17 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280202-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Ring | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.028" (0.71mm) | |
Length - Overall | 0.846" (21.49mm) | |
Width - Outer Edges | 0.433" (11.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |