
2492104-6 | |
|---|---|
DigiKey Part Number | 17-2492104-6CT-ND - Cut Tape (CT) 17-2492104-6DKR-ND - Digi-Reel® 17-2492104-6TR-ND |
Manufacturer | |
Manufacturer Product Number | 2492104-6 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩810.00000 | ₩810 |
| 10 | ₩686.40000 | ₩6,864 |
| 25 | ₩643.92000 | ₩16,098 |
| 50 | ₩613.04000 | ₩30,652 |
| 100 | ₩583.70000 | ₩58,370 |
| 250 | ₩547.00400 | ₩136,751 |
| 500 | ₩520.89200 | ₩260,446 |
| 1,000 | ₩496.00400 | ₩496,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩472.31500 | ₩944,630 |
| 4,000 | ₩449.76925 | ₩1,799,077 |
| 6,000 | ₩437.08650 | ₩2,622,519 |
| 10,000 | ₩421.62010 | ₩4,216,201 |
| 14,000 | ₩411.73314 | ₩5,764,264 |
| 20,000 | ₩401.51025 | ₩8,030,205 |
