
2391430-2 | |
|---|---|
DigiKey Part Number | 17-2391430-2TR-ND - Tape & Reel (TR) 17-2391430-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2391430-2 |
Description | RAST 2.5 STANDARD TIMER CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩155.90000 | ₩1,559 |
| 25 | ₩145.56000 | ₩3,639 |
| 50 | ₩138.82000 | ₩6,941 |
| 100 | ₩132.09000 | ₩13,209 |
| 250 | ₩123.77200 | ₩30,943 |
| 500 | ₩117.87000 | ₩58,935 |
| 1,000 | ₩112.22900 | ₩112,229 |
| 2,500 | ₩105.18760 | ₩262,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₩100.29169 | ₩651,896 |
| 13,000 | ₩95.50177 | ₩1,241,523 |
| 19,500 | ₩92.80759 | ₩1,809,748 |
| 32,500 | ₩89.52182 | ₩2,909,459 |
| 45,500 | ₩87.42215 | ₩3,977,708 |
| 65,000 | ₩85.25035 | ₩5,541,273 |