
2343284-1 | |
|---|---|
DigiKey Part Number | 17-2343284-1-ND |
Manufacturer | |
Manufacturer Product Number | 2343284-1 |
Description | C/A SLIVER 2.0 1C LTL TO LTL 33A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2343284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 56 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | 0.012" (0.30mm) | |
Length | 1.64' (500.00mm) | |
Features | Pull Tab | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩61,408.99000 | ₩6,140,899 |