140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2332139-2

DigiKey Part Number
A145263TR-ND - Tape & Reel (TR)
A145263CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2332139-2
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2332139-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩25,684.00000₩25,684
10₩21,823.60000₩218,236
25₩20,457.16000₩511,429
50₩19,480.88000₩974,044
100₩19,354.30000₩1,935,430
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₩17,512.09667₩5,253,629
600₩16,677.22000₩10,006,332
900₩16,207.64111₩14,586,877
Manufacturers Standard Package