


2314938-4 | |
|---|---|
DigiKey Part Number | 17-2314938-4TR-ND - Tape & Reel (TR) 17-2314938-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2314938-4 |
Description | 4P,2MM,B-B,REC,SRHZ,2.8,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314938-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,354.00000 | ₩2,354 |
| 10 | ₩1,999.70000 | ₩19,997 |
| 100 | ₩1,699.87000 | ₩169,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,547.54400 | ₩773,772 |
| 1,000 | ₩1,473.68700 | ₩1,473,687 |
| 1,500 | ₩1,432.12867 | ₩2,148,193 |
| 2,500 | ₩1,381.44800 | ₩3,453,620 |
| 3,500 | ₩1,349.06114 | ₩4,721,714 |
| 5,000 | ₩1,315.56000 | ₩6,577,800 |