2 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

2314938-2

DigiKey Part Number
17-2314938-2TR-ND - Tape & Reel (TR)
17-2314938-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2314938-2
Description
2P,2MM,BB,REC,SRHZ,2.8,0.76AU,TU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2314938-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,483.00000₩1,483
10₩1,260.20000₩12,602
100₩1,071.20000₩107,120
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩975.25800₩487,629
1,000₩928.67900₩928,679
1,500₩902.48533₩1,353,728
2,500₩870.54120₩2,176,353
3,500₩850.12171₩2,975,426
5,000₩829.00920₩4,145,046
Manufacturers Standard Package