MFR Recommended

2302461-9 | |
|---|---|
DigiKey Part Number | 17-2302461-9-ND |
Manufacturer | |
Manufacturer Product Number | 2302461-9 |
Description | CONN HSG 1POS MATENET INLINE |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2302461-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled; Polycarbonates (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |

