Image for 2302461-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302461-1

DigiKey Part Number
17-2302461-1-ND
Manufacturer
Manufacturer Product Number
2302461-1
Description
CONN HSG 1POS MATENET INLINE
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled; Polycarbonates (PC)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.