2178713-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 30,624
Unit Price: ₩871.00000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 11,146
Unit Price: ₩2,094.00000
Datasheet
4 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
2178713-4
2178713-4

2178713-4

DigiKey Part Number
A120923TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2178713-4
Description
CONN DIP HDR IDC 4POS VERT
Customer Reference
Detailed Description
4 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2178713-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
4
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes