Socket Contact Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-24 AWG Crimp
Taking Commercial Drone Reliability to New Heights

2-87523-3

DigiKey Part Number
A33426TR-ND - Tape & Reel (TR)
A33426CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-87523-3
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-87523-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,596
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩520.00000₩520
10₩444.90000₩4,449
25₩417.04000₩10,426
50₩396.88000₩19,844
100₩377.92000₩37,792
250₩354.13200₩88,533
500₩337.22200₩168,611
1,000₩321.10900₩321,109
2,500₩300.99000₩752,475
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500₩274.04904₩3,425,613
25,000₩260.97532₩6,524,383
37,500₩253.62221₩9,510,833
Manufacturers Standard Package