
2-640643-1 | |
|---|---|
DigiKey Part Number | 2-640643-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-640643-1 |
Description | CONN COVER DUST 21POS MAT-156 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-640643-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 21 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |