
2-583407-0 | |
|---|---|
DigiKey Part Number | 2-583407-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-583407-0 |
Description | CONN EDGE DUAL FMALE 40POS 0.150 |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.150" (3.81mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |