2-440129-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₩152.68940
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₩120.40320
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₩357.85440
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 900
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1,788
Unit Price: ₩153.00000
Datasheet
Image for 2-440129-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-440129-5

DigiKey Part Number
17-2-440129-5-ND
Manufacturer
Manufacturer Product Number
2-440129-5
Description
HPI 2.0MM,HSG,5POS,BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-440129-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Blue
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
15,000₩78.95233₩1,184,285