Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32588-1

DigiKey Part Number
A100510TR-ND - Tape & Reel (TR)
A100510CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32588-1
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-32588-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.095" (27.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.296" (7.52mm)
Length - Termination
0.591" (15.01mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,564.00000₩2,564
10₩2,176.10000₩21,761
25₩2,039.84000₩50,996
50₩1,942.54000₩97,127
100₩1,849.57000₩184,957
250₩1,733.68000₩433,420
500₩1,650.90200₩825,451
1,000₩1,572.10700₩1,572,107
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,517.92880₩3,794,822
5,000₩1,445.53980₩7,227,699
7,500₩1,404.81307₩10,536,098
Manufacturers Standard Package