



2-282836-1 | |
|---|---|
DigiKey Part Number | A135479-ND |
Manufacturer | |
Manufacturer Product Number | 2-282836-1 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-282836-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 20 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩21,740.00000 | ₩21,740 |
| 10 | ₩15,457.70000 | ₩154,577 |
| 25 | ₩13,717.00000 | ₩342,925 |
| 50 | ₩12,670.38000 | ₩633,519 |
| 100 | ₩11,826.49000 | ₩1,182,649 |
| 250 | ₩10,970.54800 | ₩2,742,637 |
| 500 | ₩10,482.03400 | ₩5,241,017 |
| 1,000 | ₩10,101.48500 | ₩10,101,485 |